
This clear lens has a diameter of 21.6mm and a height of 11.7mm. It is available in a package quantity of 112 and is packaged in a tray. The lens has a round shape and a viewing angle of 7°.
Checking distributor stock and pricing after the page loads.
Ledil CA11663_HEIDI-RS-XP technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 11.7mm |
| Length | 21.6mm |
| Package Quantity | 112 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 7° |
| Width | 21.6mm |
| RoHS | Compliant |
No datasheet is available for this part.