Ledil CA11664_WENDY-VN technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | WENDY |
| Viewing Angle | 8° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11664_WENDY-VN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.