LEDIL CA11768_LAURA-WW-RE LED Lens, Wide, Square, PMMA (Polymethylmethacrylate)
Ledil CA11768_LAURA-WW-RE technical specifications.
| Height | 13.1mm |
| Length | 21.6mm |
| Lens Style | Square |
| Package Quantity | 180 |
| Reach SVHC Compliant | No |
| Shape | Square |
| Viewing Angle | 66° |
| Width | 21.6mm |
| RoHS | Compliant |
No datasheet is available for this part.