The CA11817_STRADA-SQ-T-DN is a single-element LED from Ledil with a clear square lens. It measures 25mm in length, 25mm in width, and 8.92mm in height. This LED is lead-free and available in quantities of 98 per tray. It does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA11817_STRADA-SQ-T-DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Height | 8.92mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Lens Style | Square |
| Number of LEDs | 1 |
| Package Quantity | 98 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Strada-SQ |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11817_STRADA-SQ-T-DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.