Ledil CA11817_STRADA-SQ-T-DN-XP-TAPE technical specifications.
| Color | Clear |
| Height | 8.9mm |
| Length | 25.2mm |
| Lens Style | Rectangular |
| Mount | Screw |
| Package Quantity | 98 |
| Reach SVHC Compliant | No |
| Shape | Square |
| Width | 25.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11817_STRADA-SQ-T-DN-XP-TAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
