
The CA11929_LR2-RS is a single LED component from Ledil's Leila series. It features a clear round lens style with a viewing angle of 11 degrees. The LED has a diameter of 21.6mm and a height of 14.3mm, and is lead free. The component is packaged in bulk quantities of 112 per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA11929_LR2-RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA11929_LR2-RS technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Series | Leila |
| Viewing Angle | 11° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11929_LR2-RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.