The LAURA Series Clear Lens LED from Ledil features a single LED with a square lens style and a viewing angle of 18°. It has a height and length of 21.6mm and is available in a lead-free package quantity of 180. The LED is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA11959_LAURA-RS-PIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA11959_LAURA-RS-PIN technical specifications.
| Color | Clear |
| Height | 21.6mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Square |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | LAURA |
| Viewing Angle | 18° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11959_LAURA-RS-PIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.