Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA11973_LAURA-O datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA11973_LAURA-O technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | LAURA |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA11973_LAURA-O to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.