LENS ASSY 1POS 21.6MM SQ 12.9MM
Checking distributor stock and pricing after the page loads.
Ledil CA11975_LAURA-D technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | LAURA |
| Viewing Angle | 35° |
| RoHS | Compliant |
No datasheet is available for this part.