LENS ASSY 1POS 21.6MM SQ 12.9MM
Checking distributor stock and pricing after the page loads.
Ledil CA11978_LAURA-WW technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 180 |
| Packaging | Bulk |
| Series | LAURA |
| RoHS | Compliant |
No datasheet is available for this part.