Ledil CA12050_STRADA-FT technical specifications.
| Color | Clear |
| Diameter | 15.4mm |
| Height | 8.35mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Lens Style | Rectangular |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | STRADA |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12050_STRADA-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.