The CA12055_EVA-S is a single LED component from Ledil, featuring a round shape with a black and clear color combination. It has a diameter of 37.7mm and a height of 17.2mm. The LED is packaged in a tray with 45 units per package. The EVA series is designed for general applications.
Sign in to ask questions about the Ledil CA12055_EVA-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA12055_EVA-S technical specifications.
| Color | Black, Clear |
| Diameter | 37.7mm |
| Height | 17.2mm |
| Number of LEDs | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | EVA |
| Shape | Round |
| Viewing Angle | 13° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12055_EVA-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.