
The STRADA-T Clear LED from Ledil is a single-color LED with a height of 9.6mm and a length of 19.6mm. It has a width of 15.5mm and is packaged in bulk quantities of 240. The LED is lead-free and part of the STRADA-T series.
Ledil CA12332_STRADA-T-DN technical specifications.
| Color | Clear |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Number of LEDs | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Series | STRADA-T |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12332_STRADA-T-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.