Ledil CA12503_MIRA-M technical specifications.
| Diameter | 35mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | MIRA |
| Viewing Angle | 28° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12503_MIRA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.