Ledil CA12505_MIRA-WW technical specifications.
| Diameter | 35mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | MIRA |
| Viewing Angle | 58° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12505_MIRA-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.