Sign in to ask questions about the Ledil CA12589_EMILY-WWW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA12589_EMILY-WWW technical specifications.
| Diameter | 26mm |
| Height | 13.3mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 77 |
| Series | EMILY |
| Viewing Angle | 69° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12589_EMILY-WWW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
