This LED from Ledil features a clear lens with a black finish and a round shape with a 65° viewing angle. It has a diameter of 37.7mm and a height of 17mm. The LED is lead free and packaged in a tray with 45 units per package. It belongs to the EVA series.
Ledil CA12805_EVA-WW technical specifications.
| Color | Clear |
| Diameter | 37.7mm |
| Height | 17mm |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | EVA |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12805_EVA-WW to view detailed technical specifications.
No datasheet is available for this part.