Ledil CA12878_MIRA-M technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | MIRA |
| Shape | Round |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12878_MIRA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.