Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil CA12879_MIRA-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA12879_MIRA-W technical specifications.
| Color | Clear |
| Diameter | 35mm |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 120 |
| Packaging | Tray |
| Series | MIRA |
| Shape | Round |
| Viewing Angle | 39° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12879_MIRA-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.