
The CA12883_MINNIE-WWW is a 35mm round lens with a 63° viewing angle. It is manufactured with lead-free materials and is available in a tray packaging format with 60 pieces per pack. The lens has a diameter of 35mm and a height of 15.8mm, with a length of 15.8mm. It is part of the MINNIE series from Ledil.
Ledil CA12883_MINNIE-WWW technical specifications.
| Diameter | 35mm |
| Height | 15.8mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Lens Style | Round |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | MINNIE |
| Shape | Round |
| Viewing Angle | 63° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12883_MINNIE-WWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
