Ledil CA12957_BOOM-XW technical specifications.
| Diameter | 22.2mm |
| Height | 13.7mm |
| Lead Free | Lead Free |
| Package Quantity | 112 |
| Packaging | Bulk |
| Series | Boom |
| Shape | Hexagonal |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA12957_BOOM-XW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.