Round Lens Assembly For XP-E2, LUXEON A, Z5M1/Z5M2NVSxx19A LED
Ledil CA13057_FLARE-MINI-AD technical specifications.
| Diameter | 16mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 230 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.