Sign in to ask questions about the Ledil CA13177_RITA-WAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CA13177_RITA-WAS technical specifications.
| Height | 17.3mm |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Ledil CA13177_RITA-WAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
