
The CN12167_LENA-M-DL is a round metal lens from Ledil, available in quantities of 60 per bulk packaging. It measures 111mm in diameter and 88.6mm in height. The lens features a screw termination and a viewing angle of 19 degrees.
Sign in to ask questions about the Ledil CN12167_LENA-M-DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CN12167_LENA-M-DL technical specifications.
| Package/Case | Metal |
| Diameter | 111mm |
| Height | 88.6mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Lena |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 19° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN12167_LENA-M-DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
