Sign in to ask questions about the Ledil CN12702_LENINA-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CN12702_LENINA-W technical specifications.
| Diameter | 74mm |
| Height | 45.4mm |
| Package Quantity | 60 |
| Series | Lenina |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 55° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN12702_LENINA-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
