Sign in to ask questions about the Ledil CN13105_LENA-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CN13105_LENA-M technical specifications.
| Diameter | 111mm |
| Height | 84.6mm |
| Package Quantity | 60 |
| Series | Lena |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN13105_LENA-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.