Ledil CN13112_LENINA-W technical specifications.
| Diameter | 74mm |
| Height | 44.6mm |
| Package Quantity | 60 |
| Series | Lenina |
| Viewing Angle | 64° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CN13112_LENINA-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.