Round Lens Assembly for XP-G/XP-E/XP-L HI/Z5 LEDs
Ledil CP11631_LXP3-RS technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Series | Leila |
| Viewing Angle | 18° |
| RoHS | Compliant |
No datasheet is available for this part.