Ledil CP11633_LXP3-M technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Bulk |
| Series | Leila |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP11633_LXP3-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.