Ledil CP12415_LOS-O-90 technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 112 |
| Packaging | Tray |
| Series | Leila |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP12415_LOS-O-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.