Sign in to ask questions about the Ledil CP12821_EVA-WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil CP12821_EVA-WW technical specifications.
| Color | Clear |
| Diameter | 37.7mm |
| Height | 17mm |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Series | EVA |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Ledil CP12821_EVA-WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.