Ledil F13380_ANGELA-M technical specifications.
| Diameter | 119.5mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ANGELA |
| Viewing Angle | 27° |
| RoHS | Compliant |
Download the complete datasheet for Ledil F13380_ANGELA-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.