
This component is a square lens with a viewing angle of 6°, measuring 14mm in height and 21.6mm in both length and width. It is packaged in tape and reel quantities of 1920. The component is lead free and does not undergo radiation hardening.
Ledil FA10299_OSS-RS technical specifications.
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Square |
| Package Quantity | 1920 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Square |
| Viewing Angle | 6° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10299_OSS-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.