The FA10301_OSS-M LED from Ledil features a clear square lens with a viewing angle of 30°. It is a single-element LED with a height of 14mm and a length of 21.6mm. The device is lead-free and has a square shape. It is available in a tape and reel packaging with 144 units per package.
Ledil FA10301_OSS-M technical specifications.
| Color | Clear |
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OSS |
| Shape | Square |
| Viewing Angle | 30° |
| Width | 21.6mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Ledil FA10301_OSS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.