The Rose Series Square Lens from Ledil features a height of 13.8mm and a length of 21.6mm, with a viewing angle of 12°. It is available in a package quantity of 1920 and is packaged in tape and reel. The lens style is square and it is part of the Rose series.
Ledil FA10303_CRS-RS technical specifications.
| Height | 13.8mm |
| Length | 21.6mm |
| Lens Style | Square |
| Package Quantity | 1920 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Rose |
| Shape | Square |
| Viewing Angle | 12° |
| Width | 21.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
