Ledil FA10304_CRS-D technical specifications.
| Height | 13.8mm |
| Length | 21.6mm |
| Lens Style | Square |
| Package Quantity | 1920 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Rose |
| Shape | Square |
| Viewing Angle | 14° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10304_CRS-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.