Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil FA10309_K2S-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Lead Free | Lead Free |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | K2S |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10309_K2S-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.