Ledil FA10327-OSS-SS technical specifications.
| Height | 13.8mm |
| Length | 21.6mm |
| Lens Style | Square |
| Series | Rose |
| Viewing Angle | 14° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10327-OSS-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.