The FA10644_TINA-XP-D LED from Ledil features a 16mm diameter and 10mm height with a diffused, round lens style. It is available in a package quantity of 144 and packaged in cut tape. The LED is not radiation hardened and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Ledil FA10644_TINA-XP-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA10644_TINA-XP-D technical specifications.
| Diameter | 16mm |
| Height | 10mm |
| Length | 16mm |
| Lens Style | Diffused, Round |
| Package Quantity | 144 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 13° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10644_TINA-XP-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
