Sign in to ask questions about the Ledil FA10645_TINA-XP-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA10645_TINA-XP-M technical specifications.
| Diameter | 16mm |
| Height | 10mm |
| Length | 16mm |
| Lens Style | Round |
| Package Quantity | 144 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 29° |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10645_TINA-XP-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.