The LC1 Series Round Clear LED from Ledil features a 21.6mm diameter and 28° viewing angle. It is available in a lead-free package quantity of 144 and comes in a tape and reel packaging. The LED is mounted via adhesive and has a round shape with a clear lens style.
Ledil FA10652_LC1-M technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 16.55mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LC1 |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10652_LC1-M to view detailed technical specifications.
No datasheet is available for this part.