Ledil FA10661_LXP-G-RS technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Series | LXP |
| Viewing Angle | 11° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10661_LXP-G-RS to view detailed technical specifications.
No datasheet is available for this part.