Sign in to ask questions about the Ledil FA10666_CXP-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA10666_CXP-D technical specifications.
| Color | Clear |
| Height | 13.3mm |
| Length | 21.6mm |
| Lens Style | Diffused, Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CXP |
| Shape | Square |
| Viewing Angle | 13° |
| Width | 21.6mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Ledil FA10666_CXP-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.