
The FA10679_CMC-RS LED from Ledil features a clear square lens with a viewing angle of 20°. It has a height of 13.8mm and a length of 21.6mm, with a width of 21.6mm. The LED is lead free and has an adhesive mount. It is available in a package quantity of 144, packaged in tape and reel.
Sign in to ask questions about the Ledil FA10679_CMC-RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA10679_CMC-RS technical specifications.
| Color | Clear |
| Height | 13.8mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | Black |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CMC |
| Shape | Square |
| Viewing Angle | 20° |
| Width | 21.6mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Ledil FA10679_CMC-RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.