Ledil FA10714_CMC-W technical specifications.
| Product Length (mm) | 21.6 |
| Product Width (mm) | 21.6 |
| Product Height (mm) | 13.8 |
| Mounting | Tape |
| Color | Black |
| Lens Shape Type | Square |
| Material | Polycarbonate |
| Mounting | Tape |
| Cage Code | A825G |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ledil FA10714_CMC-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.