Ledil FA10838_TINA-W technical specifications.
| Product Diameter (mm) | 16.1 |
| Product Length (mm) | 16.1 |
| Product Width (mm) | 16.1 |
| Product Height (mm) | 9.7 |
| Mounting | Tape |
| Color | White |
| Lens Shape Type | Round |
| Material | PMMA |
| Mounting | Tape |
| Cage Code | A825G |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ledil FA10838_TINA-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.