Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil FA10855_RES-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Lens Style | Square |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| Series | RES |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA10855_RES-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
