Ledil FA1100_Lisa2-WW-Pin-N119 technical specifications.
| Diameter | 9.9mm |
| Height | 7mm |
| Length | 9.9mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Round |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA1100_Lisa2-WW-Pin-N119 to view detailed technical specifications.
No datasheet is available for this part.