Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil FA11027_TINA-WW-OSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 16.1mm |
| Height | 11mm |
| Length | 16.1mm |
| Lens Style | Round |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11027_TINA-WW-OSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.