
The FA11045LC1-W is a single round clear LED from Ledil with a diameter of 21.6mm and a height of 16.5mm. It is designed for adhesive mount and is available in a package quantity of 144. The LED is not radiation hardened and is not compliant with Reach SVHC regulations. It has a viewing angle of 54° and is lead free.
Ledil FA11045LC1-W technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LC1 |
| Shape | Round |
| Viewing Angle | 54° |
| Width | 21.6mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Ledil FA11045LC1-W to view detailed technical specifications.
No datasheet is available for this part.